Part Details for ICS525-01RT by Integrated Device Technology Inc
Overview of ICS525-01RT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
N0201R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
N0801R-T1-AT | Renesas Electronics Corporation | Small Signal Bipolar Transistors, SOT-23F, / | |
HN58V1001RT25VE | Renesas Electronics Corporation | EEPROM |
Part Details for ICS525-01RT
ICS525-01RT CAD Models
ICS525-01RT Part Data Attributes
|
ICS525-01RT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS525-01RT
Integrated Device Technology Inc
Clock Generator, 160MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 0.150 INCH, MO-153, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 160 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS525-01RT
This table gives cross-reference parts and alternative options found for ICS525-01RT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS525-01RT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS525-01RILF | Clock Generator, 160MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525-01RILF |
ICS525-01RLFT | Clock Generator, 160MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525-01RLFT |
ICS525R-02T | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525R-02T |
ICS525-01RI | Clock Generator, 140MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525-01RI |
ICS525-01RILFT | Clock Generator, 140MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525-01RILFT |
ICS525R-02 | Clock Generator, 250MHz, PDSO28, 0.150 INCH, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525R-02 |
ICS525-01RLF | Clock Generator, 160MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525-01RLF |
ICS525-01RILT | Clock Generator, 140MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525-01RILT |
ICS525R-02LFT | Clock Generator, 250MHz, PDSO28, 0.150 INCH, ROHS COMPLIANT, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525R-02LFT |
ICS525R-02LF | Clock Generator, 250MHz, PDSO28, 0.150 INCH, LEAD FREE, MO-153, SSOP-28 | Integrated Device Technology Inc | ICS525-01RT vs ICS525R-02LF |