Datasheets
ICS525-01R by:

Clock Generator, 160MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28

Part Details for ICS525-01R by Integrated Circuit Systems Inc

Overview of ICS525-01R by Integrated Circuit Systems Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Financial Technology (Fintech)

Price & Stock for ICS525-01R

Part # Distributor Description Stock Price Buy
Bristol Electronics   113
RFQ

Part Details for ICS525-01R

ICS525-01R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS525-01R Part Data Attributes

ICS525-01R Integrated Circuit Systems Inc
Buy Now Datasheet
Compare Parts:
ICS525-01R Integrated Circuit Systems Inc Clock Generator, 160MHz, CMOS, PDSO28, 0.150 INCH, MO-153, SSOP-28
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED CIRCUIT SYSTEMS INC
Package Description 0.150 INCH, MO-153, SSOP-28
Reach Compliance Code unknown
Additional Feature ALSO OPERATES AT 3V MINIMUM SUPPLY
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.9 mm
Number of Terminals 28
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Clock Frequency-Max 160 MHz
Package Body Material PLASTIC/EPOXY
Package Code SSOP
Package Equivalence Code SSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz
Qualification Status Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.635 mm
Terminal Position DUAL
Width 3.9 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

ICS525-01R Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS525-01R by Integrated Circuit Systems Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS525-01R by Integrated Circuit Systems Inc

Select Manufacturer
Which Manufacturer of ICS525-01R would you like to use for your alert(s)?
  • Please alert me when ICS525-01R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS525-01R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS525-01R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS525-01R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS525-01R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS525-01R by Integrated Circuit Systems Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: