Part Details for ICS4231M-03LF by Integrated Device Technology Inc
Results Overview of ICS4231M-03LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS4231M-03LF Information
ICS4231M-03LF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
527R-03LFT | Renesas Electronics Corporation | Clock Slicer User Configurable PECL Output ZDB | |
9179BF-03LFT | Renesas Electronics Corporation | Low Skew Fan Out Buffers | |
180M-03LFT | Renesas Electronics Corporation | Low EMI Clock Generator |
Part Details for ICS4231M-03LF
ICS4231M-03LF CAD Models
ICS4231M-03LF Part Data Attributes
|
ICS4231M-03LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS4231M-03LF
Integrated Device Technology Inc
Clock Generator, 33MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 33 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 33 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS4231M-03LF
This table gives cross-reference parts and alternative options found for ICS4231M-03LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS4231M-03LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NJU6331AE-(TE2) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 35MHz, CMOS, PDSO8, PLASTIC, EMP-8 | ICS4231M-03LF vs NJU6331AE-(TE2) |
NJU6371AE-(T2) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 35MHz, CMOS, PDSO8, PLASTIC, EMP-8 | ICS4231M-03LF vs NJU6371AE-(T2) |
NJU6332AE | New Japan Radio Co Ltd | Check for Price | Clock Generator, 35MHz, CMOS, PDSO8, PLASTIC, EMP-8 | ICS4231M-03LF vs NJU6332AE |
NJU6372AE-(TE1) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 35MHz, CMOS, PDSO8, PLASTIC, EMP-8 | ICS4231M-03LF vs NJU6372AE-(TE1) |
ICS4231M-03LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 33MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | ICS4231M-03LF vs ICS4231M-03LFT |
NJU6331AE-(TE1) | New Japan Radio Co Ltd | Check for Price | Clock Generator, 35MHz, CMOS, PDSO8, PLASTIC, EMP-8 | ICS4231M-03LF vs NJU6331AE-(TE1) |
NJU6375AE | New Japan Radio Co Ltd | Check for Price | Clock Generator, 35MHz, CMOS, PDSO8, EMP-8 | ICS4231M-03LF vs NJU6375AE |
ICS4231M-03T | Integrated Device Technology Inc | Check for Price | Clock Generator, 33MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS4231M-03LF vs ICS4231M-03T |