Part Details for ICS348R-22LFT by Integrated Device Technology Inc
Overview of ICS348R-22LFT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
275G-22LFT | Renesas Electronics Corporation | Triple PLL Field Programmable VCXO Clock Synthesizer | |
810001BK-22LFT | Renesas Electronics Corporation | FemtoClock™ Dual VCXO Video PLL | |
843001AGI-22LFT | Renesas Electronics Corporation | FemtoClock® Crystal/LVCMOS-to-3.3V,2.5V LVPECL Frequency Synthesizer |
Part Details for ICS348R-22LFT
ICS348R-22LFT CAD Models
ICS348R-22LFT Part Data Attributes
|
ICS348R-22LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS348R-22LFT
Integrated Device Technology Inc
Clock Generator, 189MHz, CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, LEAD FREE, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 189 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Primary Clock/Crystal Frequency-Nom | 25 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS348R-22LFT
This table gives cross-reference parts and alternative options found for ICS348R-22LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS348R-22LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS348R-22LF | Clock Generator, 189MHz, CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20 | Integrated Device Technology Inc | ICS348R-22LFT vs ICS348R-22LF |