Part Details for ICS345RPT by Integrated Device Technology Inc
Overview of ICS345RPT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for ICS345RPT
ICS345RPT CAD Models
ICS345RPT Part Data Attributes
|
ICS345RPT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS345RPT
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS345RPT
This table gives cross-reference parts and alternative options found for ICS345RPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS345RPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS345RIPLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20 | Integrated Device Technology Inc | ICS345RPT vs ICS345RIPLFT |
ICS345RIP | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS345RPT vs ICS345RIP |
ICS345RLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20 | Integrated Device Technology Inc | ICS345RPT vs ICS345RLF |
ICS345RPLFT | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20 | Integrated Device Technology Inc | ICS345RPT vs ICS345RPLFT |
ICS345RPLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | Integrated Device Technology Inc | ICS345RPT vs ICS345RPLF |
ICS345RPLF | Clock Generator, 200MHz, CMOS, PDSO20 | Renesas Electronics Corporation | ICS345RPT vs ICS345RPLF |
ICS345RPLFT | Clock Generator, 200MHz, CMOS, PDSO20 | Renesas Electronics Corporation | ICS345RPT vs ICS345RPLFT |
ICS345RIPLF | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20 | Integrated Device Technology Inc | ICS345RPT vs ICS345RIPLF |
ICS345RP | Clock Generator, 200MHz, CMOS, PDSO20, 0.150 INCH, SSOP-20 | Integrated Device Technology Inc | ICS345RPT vs ICS345RP |