Part Details for ICS342MIPT by Integrated Device Technology Inc
Results Overview of ICS342MIPT by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS342MIPT Information
ICS342MIPT by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS342MIPT
ICS342MIPT CAD Models
ICS342MIPT Part Data Attributes
|
ICS342MIPT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS342MIPT
Integrated Device Technology Inc
Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS342MIPT
This table gives cross-reference parts and alternative options found for ICS342MIPT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS342MIPT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS342MLF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | ICS342MIPT vs ICS342MLF |
ICS342MPLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ICS342MIPT vs ICS342MPLFT |
ICS342MIPLFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | ICS342MIPT vs ICS342MIPLFT |
ICS342MIP | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS342MIPT vs ICS342MIP |
ICS342MPT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, CMOS, PDSO8, 0.150 INCH, SOIC-8 | ICS342MIPT vs ICS342MPT |