-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Inductive Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS30L50F15POM1E1 by Carlo Gavazzi Holding AG is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ7346
|
Newark | Ind Prox Sensor, 15Mm, Pnp/1No, M30X1.5, Product Range:Ics30 E1 Series, Sensing Range Max:15Mm, S... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$111.2500 / $125.0000 | Buy Now |
DISTI #
1864-ICS30L50F15POM1E1-ND
|
DigiKey | SENSOR PROX INDUCTIVE 15MM CYL Min Qty: 1 Lead time: 18 Weeks Container: Box |
10 In Stock |
|
$111.2504 / $125.0000 | Buy Now |
DISTI #
225-ICS3050F15POM1E1
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M30 Stainless steel, M12-plug, Sn 15mm, Flush mount, P... more RoHS: Compliant | 6 |
|
$92.3000 / $120.3800 | Buy Now |
DISTI #
74057321
|
RS | Inductive Proximity Sensor, Flush 15mm, PNP Norm Open, M12 Plug, ICS30 Series | Carlo Gavazzi Inc. I... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3400 / $119.9400 | RFQ |
|
Onlinecomponents.com | Inductive Proximity Sensor - M30 Housing - 15mm Range - Flush - PNP-NO - M12 Plug - Stainless Steel RoHS: Compliant |
6 In Stock |
|
$91.3500 / $112.1500 | Buy Now |
DISTI #
60861270
|
Verical | ICS30L50F15POM1E1 Min Qty: 1 Package Multiple: 1 Date Code: 2128 | Americas - 5 |
|
$118.7550 / $145.7950 | Buy Now |
DISTI #
ICS30L50F15POM1E1
|
TME | Sensor: inductive, OUT: PNP / NO, 15mm, 8÷60VDC, M30, IP67, 200mA Min Qty: 1 | 0 |
|
$78.5100 / $90.6000 | RFQ |
|
Master Electronics | Inductive Proximity Sensor - M30 Housing - 15mm Range - Flush - PNP-NO - M12 Plug - Stainless Steel RoHS: Compliant |
6 In Stock |
|
$91.3500 / $112.1500 | Buy Now |
|
Neutron USA | Proximity Sensors Inductive proximity sensor, M30 Stainless steel, M12-plug, Sn 15mm, Flush mount, P... more | 10 |
|
$269.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICS30L50F15POM1E1
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS30L50F15POM1E1
Carlo Gavazzi Holding AG
Inductive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Carlo Gavazzi | |
Additional Feature | IP67, IP68, IP69K, SHORT CIRCUIT PROTECTION, INDUCTIVE LOAD PROTECTION, OVER LOAD PROTECTION, REVERSE POLARITY PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 74.2 mm | |
Body Length or Diameter | 30 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 15 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | PNP | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 60 V | |
Supply Voltage-Min | 8 V | |
Surface Mount | NO | |
Termination Type | PLUG |