Part Details for ICS309RLF by Integrated Device Technology Inc
Results Overview of ICS309RLF by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS309RLF Information
ICS309RLF by Integrated Device Technology Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ICS309RLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 6769 |
|
RFQ |
Part Details for ICS309RLF
ICS309RLF CAD Models
ICS309RLF Part Data Attributes
|
ICS309RLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS309RLF
Integrated Device Technology Inc
Clock Generator, 200MHz, PDSO20, 0.150 INCH, LEAD FREE, SSOP-20
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS309RLF
This table gives cross-reference parts and alternative options found for ICS309RLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS309RLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS309RT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO20, 0.150 INCH, SSOP-20 | ICS309RLF vs ICS309RT |
ICS309R-T | Integrated Device Technology Inc | Check for Price | 200MHz, OTHER CLOCK GENERATOR, PDSO20, 0.150 INCH, SSOP-20 | ICS309RLF vs ICS309R-T |
ICS309R | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO20, 0.150 INCH, SSOP-20 | ICS309RLF vs ICS309R |
ICS309R-T-LF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO20, 0.150 INCH, SSOP-20 | ICS309RLF vs ICS309R-T-LF |
ICS309RIT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO20, 0.150 INCH, SSOP-20 | ICS309RLF vs ICS309RIT |
ICS309RILFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO20, 0.150 INCH, ROHS COMPLIANT, SSOP-20 | ICS309RLF vs ICS309RILFT |