Part Details for ICS307M-02LF by Integrated Circuit Systems Inc
Results Overview of ICS307M-02LF by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICS307M-02LF Information
ICS307M-02LF by Integrated Circuit Systems Inc is a Clock Generator.
Clock Generators are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part Details for ICS307M-02LF
ICS307M-02LF CAD Models
ICS307M-02LF Part Data Attributes
|
ICS307M-02LF
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS307M-02LF
Integrated Circuit Systems Inc
Clock Generator, 200MHz, CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | 0.150 INCH, LEAD FREE, SOIC-16 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Primary Clock/Crystal Frequency-Nom | 50 MHz | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for ICS307M-02LF
This table gives cross-reference parts and alternative options found for ICS307M-02LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS307M-02LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICS307M-02LFT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | ICS307M-02LF vs ICS307M-02LFT |
ICS307M-02T | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16 | ICS307M-02LF vs ICS307M-02T |
ICS307M-02IT | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16 | ICS307M-02LF vs ICS307M-02IT |
ICS307M-02I | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO16, 0.150 INCH, SOIC-16 | ICS307M-02LF vs ICS307M-02I |
ICS307M-02ILF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | ICS307M-02LF vs ICS307M-02ILF |
ICS307M-02LF | Integrated Device Technology Inc | Check for Price | Clock Generator, 200MHz, PDSO16, 0.150 INCH, ROHS COMPLIANT, SOIC-16 | ICS307M-02LF vs ICS307M-02LF |