Datasheets
ICS280PGI by:

Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16

Part Details for ICS280PGI by Integrated Device Technology Inc

Overview of ICS280PGI by Integrated Device Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for ICS280PGI

ICS280PGI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

ICS280PGI Part Data Attributes

ICS280PGI Integrated Device Technology Inc
Buy Now Datasheet
Compare Parts:
ICS280PGI Integrated Device Technology Inc Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP
Package Description 0.173 INCH, TSSOP-16
Pin Count 16
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 5 mm
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Clock Frequency-Max 200 MHz
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Primary Clock/Crystal Frequency-Nom 50 MHz
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
uPs/uCs/Peripheral ICs Type CLOCK GENERATOR, OTHER

Alternate Parts for ICS280PGI

This table gives cross-reference parts and alternative options found for ICS280PGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS280PGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
ICS280PGT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGT
280PGT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs 280PGT
280PGLF Triple PLL Field Prog. Spread Spectrum Clock Synthesizer, TSSOP96/Tube Renesas Electronics Corporation ICS280PGI vs 280PGLF
ICS280PGILF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGILF
ICS280PGLF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGLF
ICS280PG Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PG
ICS280PGILFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGILFT
280PGLF TSSOP-16, Tube Integrated Device Technology Inc ICS280PGI vs 280PGLF
ICS280PGLFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGLFT
Part Number Description Manufacturer Compare
ICS280PGT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGT
280PGLF Triple PLL Field Prog. Spread Spectrum Clock Synthesizer, TSSOP96/Tube Renesas Electronics Corporation ICS280PGI vs 280PGLF
ICS280PGLF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGLF
280PGLF TSSOP-16, Tube Integrated Device Technology Inc ICS280PGI vs 280PGLF
280PGT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs 280PGT
ICS280PGILF Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGILF
ICS280PGILFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGILFT
ICS280PGLFT Clock Generator, 200MHz, CMOS, PDSO16, 0.173 INCH, ROHS COMPLIANT, TSSOP-16 Integrated Device Technology Inc ICS280PGI vs ICS280PGLFT

ICS280PGI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICS280PGI by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICS280PGI by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of ICS280PGI would you like to use for your alert(s)?
  • Please alert me when ICS280PGI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICS280PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICS280PGI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICS280PGI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICS280PGI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICS280PGI by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: