Part Details for ICS2304NZGI-1T by Integrated Device Technology Inc
Overview of ICS2304NZGI-1T by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2304NZGI-1T
ICS2304NZGI-1T CAD Models
ICS2304NZGI-1T Part Data Attributes
|
ICS2304NZGI-1T
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2304NZGI-1T
Integrated Device Technology Inc
Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | 2304 | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Max I(ol) | 0.024 A | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 8 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Prop. Delay@Nom-Sup | 3.8 ns | |
Propagation Delay (tpd) | 3.8 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
fmax-Min | 140 MHz |
Alternate Parts for ICS2304NZGI-1T
This table gives cross-reference parts and alternative options found for ICS2304NZGI-1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2304NZGI-1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2304NZG-1 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | ICS2304NZGI-1T vs 2304NZG-1 |
2304NZGI-1LF | Integrated Device Technology Inc | Check for Price | TSSOP-8, Tube | ICS2304NZGI-1T vs 2304NZGI-1LF |
2304NZG-1LFT | Integrated Device Technology Inc | Check for Price | TSSOP-8, Reel | ICS2304NZGI-1T vs 2304NZG-1LFT |
ICS2304NZGI-1 | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | ICS2304NZGI-1T vs ICS2304NZGI-1 |
ICS2304NZG-1LF | Renesas Electronics Corporation | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8 | ICS2304NZGI-1T vs ICS2304NZG-1LF |
2304NZGI-1LF | Renesas Electronics Corporation | Check for Price | Low Skew PCI/PCI-X Buffer, TSSOP96/Tube | ICS2304NZGI-1T vs 2304NZGI-1LF |
2304NZG-1T | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | ICS2304NZGI-1T vs 2304NZG-1T |
2304NZGI-1LFT | Renesas Electronics Corporation | Check for Price | Low Skew PCI/PCI-X Buffer, TSSOP0/Reel | ICS2304NZGI-1T vs 2304NZGI-1LFT |
2304NZGI-1T | Integrated Device Technology Inc | Check for Price | Low Skew Clock Driver, 2304 Series, 4 True Output(s), 0 Inverted Output(s), PDSO8, 4.40 MM, 0.65 MM PITCH, MO-153, TSSOP-8 | ICS2304NZGI-1T vs 2304NZGI-1T |
2304NZG-1LFT | Renesas Electronics Corporation | Check for Price | Low Skew PCI/PCI-X Buffer, TSSOP0/Reel | ICS2304NZGI-1T vs 2304NZG-1LFT |