Part Details for ICS2008BV by Integrated Circuit Systems Inc
Results Overview of ICS2008BV by Integrated Circuit Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICS2008BV
ICS2008BV CAD Models
ICS2008BV Part Data Attributes
|
ICS2008BV
Integrated Circuit Systems Inc
Buy Now
Datasheet
|
Compare Parts:
ICS2008BV
Integrated Circuit Systems Inc
Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED CIRCUIT SYSTEMS INC | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for ICS2008BV
This table gives cross-reference parts and alternative options found for ICS2008BV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS2008BV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2008BVLFT | Integrated Device Technology Inc | Check for Price | Consumer Circuit, CMOS, PQCC44, PLASTIC, LEAD FREE, LCC-44 | ICS2008BV vs 2008BVLFT |
2008BVLF | Integrated Device Technology Inc | Check for Price | Consumer Circuit, CMOS, PQCC44, PLASTIC, LCC-44 | ICS2008BV vs 2008BVLF |
ICS2008BY-10 | Integrated Device Technology Inc | Check for Price | Consumer Circuit, CMOS, PQFP44, TQFP-44 | ICS2008BV vs ICS2008BY-10 |
2008BY-10LFT | Integrated Device Technology Inc | Check for Price | Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44 | ICS2008BV vs 2008BY-10LFT |
2008BY-10LF | Integrated Device Technology Inc | Check for Price | Consumer Circuit, CMOS, PQFP44, LEAD FREE, TQFP-44 | ICS2008BV vs 2008BY-10LF |