Part Details for ICS18LF08NOM1-FB by Carlo Gavazzi Holding AG
Overview of ICS18LF08NOM1-FB by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS18LF08NOM1-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1197
|
Newark | Inductive Sensor, 8Mm, Npn, M18, 36V, Product Range:Ics Series, Sensing Range Max:8Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:36V, Supply Voltage Dc Min:10V, Thread Size - Metric:M18 Rohs Compliant: Yes |Carlo Gavazzi ICS18LF08NOM1-FB RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | PROX SENS. IND. FB M18 PLUG LO RoHS: Compliant |
31 Partner Stock |
|
$76.8700 / $97.4700 | Buy Now |
DISTI #
61887163
|
Verical | ICS18LF08NOM1-FB Min Qty: 1 Package Multiple: 1 | Americas - 31 |
|
$72.6800 / $78.4900 | Buy Now |
DISTI #
ICS18LF08NOM1-FB
|
TME | Sensor: inductive, OUT: NPN / NO, 8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$66.5000 / $76.7400 | RFQ |
|
Master Electronics | PROX SENS. IND. FB M18 PLUG LO RoHS: Compliant |
31 Partner Stock |
|
$76.8700 / $97.4700 | Buy Now |
|
Neutron USA | Inductive Proximity Sensor,Sn 8mm,Flush Mount,Supply Voltage 10-36VDC | 31 |
|
$218.1500 | Buy Now |
Part Details for ICS18LF08NOM1-FB
ICS18LF08NOM1-FB CAD Models
ICS18LF08NOM1-FB Part Data Attributes
|
ICS18LF08NOM1-FB
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS18LF08NOM1-FB
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 63 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 8 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |