Part Details for ICS18LF08NCM1-FB by Carlo Gavazzi Holding AG
Overview of ICS18LF08NCM1-FB by Carlo Gavazzi Holding AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS18LF08NCM1-FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y1196
|
Newark | Prox Sens. Ind. Fb M18 Plug Long Npn Nc Flush |Carlo Gavazzi ICS18LF08NCM1-FB RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICS18LF08NCM1-FB
|
TME | Sensor: inductive, OUT: NPN / NC, 8mm, 10÷36VDC, M18, IP67, 200mA Min Qty: 1 | 0 |
|
$66.6900 / $76.9500 | RFQ |
Part Details for ICS18LF08NCM1-FB
ICS18LF08NCM1-FB CAD Models
ICS18LF08NCM1-FB Part Data Attributes
|
ICS18LF08NCM1-FB
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS18LF08NCM1-FB
Carlo Gavazzi Holding AG
Inductive Sensor,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, IP68, IP69K, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, TRANSIENTS PROTECTION | |
Body Height | 63 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 8 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | PLUG |