Part Details for ICS1893AGI by Integrated Device Technology Inc
Overview of ICS1893AGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ICS1893AGI
ICS1893AGI CAD Models
ICS1893AGI Part Data Attributes
|
ICS1893AGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS1893AGI
Integrated Device Technology Inc
Interface Circuit, 1-Trnsvr, CMOS, PDSO56, 0.240 INCH, 0.50 MM PITCH, TSSOP-56
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 6.1 mm |
Alternate Parts for ICS1893AGI
This table gives cross-reference parts and alternative options found for ICS1893AGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893AGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893AGILF | Interface Circuit, CMOS, PDSO56, 0.240 INCH, 0.50 MM PITCH, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | ICS1893AGI vs ICS1893AGILF |
1893AGI | Interface Circuit, 1-Trnsvr, CMOS, PDSO56, 0.240 INCH, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | ICS1893AGI vs 1893AGI |
1893AGILFT | Interface Circuit, 1-Trnsvr, CMOS, PDSO56, 0.240 INCH, 0.50 MM PITCH, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | ICS1893AGI vs 1893AGILFT |
1893AGLF | Interface Circuit, 1-Trnsvr, CMOS, PDSO56, 0.240 INCH, 0.50 MM PITCH, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | ICS1893AGI vs 1893AGLF |
1893AGLFT | Interface Circuit, 1-Trnsvr, CMOS, PDSO56, 0.240 INCH, 0.50 MM PITCH, LEAD FREE, TSSOP-56 | Integrated Device Technology Inc | ICS1893AGI vs 1893AGLFT |
1893AG | Interface Circuit, 1-Trnsvr, CMOS, PDSO56, 0.240 INCH, 0.50 MM PITCH, TSSOP-56 | Integrated Device Technology Inc | ICS1893AGI vs 1893AG |