Part Details for ICS1893AFILF by Integrated Device Technology Inc
Overview of ICS1893AFILF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for ICS1893AFILF
ICS1893AFILF CAD Models
ICS1893AFILF Part Data Attributes:
|
ICS1893AFILF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ICS1893AFILF
Integrated Device Technology Inc
Interface Circuit, CMOS, PDSO48, 0.300 INCH, LEAD FREE, MO-118, SSOP-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.300 INCH, LEAD FREE, MO-118, SSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.8 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for ICS1893AFILF
This table gives cross-reference parts and alternative options found for ICS1893AFILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS1893AFILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS1893AFI | Interface Circuit, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS1893AFILF vs ICS1893AFI |
ICS1893AF | Interface Circuit, 1-Trnsvr, CMOS, PDSO48, 0.300 INCH, MO-118, SSOP-48 | Integrated Device Technology Inc | ICS1893AFILF vs ICS1893AF |