Part Details for ICS08S30N40A2IO by Carlo Gavazzi Holding AG
Overview of ICS08S30N40A2IO by Carlo Gavazzi Holding AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICS08S30N40A2IO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC9949
|
Newark | Inductive Proximity Sensor, 4Mm, 30Vdc, Sensing Range Max:4Mm, Thread Size - Metric:M8 X 1, Sensor Output:Npn, Push Pull, Pnp, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Ics08 Series, Svhc:No Svhc Rohs Compliant: Yes |Carlo Gavazzi ICS08S30N40A2IO Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.1800 / $32.0200 | Buy Now |
DISTI #
81AC5102
|
Newark | Inductive Proximity Sensor, 4Mm, 30Vdc, Sensing Range Max:4Mm, Thread Size - Metric:M8 X 1, Sensor Output Type:Push Pull, Supply Voltage Dc Min:10V, Supply Voltage Dc Max:30V, Product Range:Ics08 Series Rohs Compliant: Yes |Carlo Gavazzi ICS08S30N40A2IO Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.7300 / $52.4400 | Buy Now |
DISTI #
ICS08S30N40A2IO-ND
|
DigiKey | SENSOR PROX INDUCTIVE 4MM CYLIND Min Qty: 10 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$53.0000 | Buy Now |
DISTI #
225-ICS08S30N40A2IO
|
Mouser Electronics | Proximity Sensors IND PROX SENS. M8 CABLE SHORT NON-FLUSH IO-LINK RoHS: Compliant | 3 |
|
$48.1900 / $54.1500 | Buy Now |
DISTI #
71546997
|
RS | Inductive proximity sensor, 4mm range, IO-LINK, N.O./N.C, NPN/PNP, 10-30 VDC, SS | Carlo Gavazzi Inc. ICS08S30N40A2IO RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0000 | RFQ |
|
Onlinecomponents.com | IND PROX METAL FACE SHORT M8 N |
7 In Stock |
|
$45.6000 / $50.5300 | Buy Now |
DISTI #
60860921
|
Verical | ICS08S30N40A2IO Min Qty: 1 Package Multiple: 1 Date Code: 2002 | Americas - 6 |
|
$58.1818 / $63.4003 | Buy Now |
DISTI #
ICS08S30N40A2IO
|
TME | Sensor: inductive, OUT: PNP/NPN/push pull NO/NC, 4mm, 10÷30VDC, M8 Min Qty: 1 | 0 |
|
$27.7100 / $31.9800 | RFQ |
DISTI #
2930879
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 4MM, 30VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.9118 | Buy Now |
DISTI #
2930879
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 4MM, 30VDC RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$31.8649 / $36.2146 | Buy Now |
Part Details for ICS08S30N40A2IO
ICS08S30N40A2IO CAD Models
ICS08S30N40A2IO Part Data Attributes
Alternate Parts for ICS08S30N40A2IO
This table gives cross-reference parts and alternative options found for ICS08S30N40A2IO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICS08S30N40A2IO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IA08FSN02NC | Inductive Sensor, | Carlo Gavazzi Holding AG | ICS08S30N40A2IO vs IA08FSN02NC |
IA08FSN02PC | Inductive Sensor, | Carlo Gavazzi Holding AG | ICS08S30N40A2IO vs IA08FSN02PC |