Part Details for ICS05S23F08A2NC by Carlo Gavazzi Holding AG
Overview of ICS05S23F08A2NC by Carlo Gavazzi Holding AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Communication and Networking
Price & Stock for ICS05S23F08A2NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC5054
|
Newark | Inductive Sensor, 0.8Mm, Npn, M5, Product Range:Ics05 Series, Sensing Range Max:0.8Mm, Sensor Output Type:Npn, Supply Voltage Dc Max:30V, Supply Voltage Dc Min:10V, Thread Size - Metric:M5 Rohs Compliant: Yes |Carlo Gavazzi ICS05S23F08A2NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.3000 / $64.4000 | Buy Now |
DISTI #
1864-ICS05S23F08A2NC-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSOR, M5 S Min Qty: 10 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.6640 | Buy Now |
DISTI #
225-ICS05S23F08A2NC
|
Mouser Electronics | Proximity Sensors Inductive proximity sensor, M5 Stainless steel, 2m cable, Sn 0.8mm, Flush mount, Short body, NPN NC output, Supply voltage 10-30Vdc, Max output current 100 mA, Max switching frequency 6 kHz, Operating temperature -25C - +70C, IP67 RoHS: Compliant | 0 |
|
$59.1800 / $61.1800 | Order Now |
DISTI #
71546949
|
RS | Inductive proximity sensor, 0.8mm range, N.C., NPN, 10-30 VDC, Stainless steel, cable | Carlo Gavazzi Inc. ICS05S23F08A2NC RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1800 / $59.5400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.0000 / $62.0500 | Buy Now |
DISTI #
ICS05S23F08A2NC
|
TME | Sensor: inductive, OUT: NPN / NC, 0.8mm, 10÷30VDC, M5, IP67, 100mA Min Qty: 1 | 0 |
|
$35.1900 / $40.6100 | RFQ |
Part Details for ICS05S23F08A2NC
ICS05S23F08A2NC CAD Models
ICS05S23F08A2NC Part Data Attributes
|
ICS05S23F08A2NC
Carlo Gavazzi Holding AG
Buy Now
Datasheet
|
Compare Parts:
ICS05S23F08A2NC
Carlo Gavazzi Holding AG
Proximity Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLO GAVAZZI HOLDING AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67, TRANSIENTS PROTECTION, REVERSE POLARITY PROTECTION,SHORT CIRCUIT PROTECTION | |
Body Height | 28.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | STAINLESS STEEL | |
Measurement Range-Max (mm) | 0.8 mm | |
Mounting Feature | FLUSH MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Type | CURRENT OUTPUT, NPN | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |