Part Details for ICS-43434 by InvenSense Inc
Results Overview of ICS-43434 by InvenSense Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP2701 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (photo-IC output), 5000 Vrms, 4pin SO6L | |
74HC4053FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SPDT(1:2)/Analog Multiplexer, TSSOP16B, -40 to 125 degC | |
74HC4051FT | Toshiba Electronic Devices & Storage Corporation | CMOS Logic IC, SP8T(1:8)/Analog Multiplexer, TSSOP16B, -40 to 125 degC |
Price & Stock for ICS-43434
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2911502RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 7089 |
|
$1.5904 / $1.7361 | Buy Now |
DISTI #
2911502
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 7089 |
|
$1.5904 / $2.4159 | Buy Now |
DISTI #
1428-1066-1-ND
|
DigiKey | MICROPHONE MEMS DIGITAL I2S OMNI Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
325684 In Stock |
|
$1.7250 / $3.1200 | Buy Now |
DISTI #
ICS-43434
|
Avnet Americas | Mic Omni-Directional -26dB 3.63V Rectangular Solder Pad T/R - Tape and Reel (Alt: ICS-43434) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel |
10000 |
|
$1.7698 | Buy Now |
DISTI #
V72:2272_24512760
|
Arrow Electronics | Mic Omni-Directional -26dB Rectangle Solder Pad RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2218 Container: Cut Strips | Americas - 7337 |
|
$1.7700 / $2.2030 | Buy Now |
DISTI #
82122556
|
Verical | Mic Omni-Directional -26dB Rectangle Solder Pad RoHS: Compliant Min Qty: 8855 Package Multiple: 8855 | Americas - 8855 |
|
$3.7229 | Buy Now |
DISTI #
62185484
|
Verical | Mic Omni-Directional -26dB Rectangle Solder Pad RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2218 | Americas - 7337 |
|
$1.7700 / $2.2030 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT | 100 |
|
$1.7100 / $3.4200 | Buy Now |
|
Quest Components | CONSUMER CIRCUIT | 57 |
|
$1.9500 / $3.9000 | Buy Now |
DISTI #
ICS-43434
|
Avnet Abacus | Mic Omni-Directional -26dB 3.63V Rectangular Solder Pad T/R (Alt: ICS-43434) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ICS-43434
ICS-43434 CAD Models
ICS-43434 Part Data Attributes
|
ICS-43434
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ICS-43434
InvenSense Inc
MIC MEMS MULTI-MODE OMNI -26DB
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Consumer IC Type | CONSUMER CIRCUIT |