Part Details for ICR2324 by L-com Inc
Overview of ICR2324 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICR2324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3466
|
Newark | Extender, Usb 2.0 Over Multimode Fiber, Extender Type:Usb 2.0 Over Multimode Fiber Optic, Product Range:- Rohs Compliant: Yes |L-Com ICR2324 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1,670.0000 | Buy Now |
DISTI #
5073-ICR2324-ND
|
DigiKey | 4-PORT 500M MM FIBER EXTENDER Min Qty: 1 Lead time: 20 Weeks Container: Bag | Temporarily Out of Stock |
|
$1,413.7900 | Buy Now |
DISTI #
73606444
|
RS | Icron USB 2.0 Ranger 2324 4-Port Multimode Duplex LC USB Extender System (500 - | L-com ICR2324 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$1,670.0000 | RFQ |
|
Onlinecomponents.com | 4-Port 500m MM FIBER Extender | 0 |
|
$1,447.8900 / $1,530.2400 | Buy Now |
DISTI #
77742151
|
Verical | ICR2324 Min Qty: 1 Package Multiple: 1 | Americas - 13 |
|
$1,503.0000 / $1,670.0000 | Buy Now |
DISTI #
ICR2324
|
L-com US | -NEW- Icron's USB 2.0 Ranger® 2324 extender product extends high-speed USB 2.0 connections up to 500m using multimode fiber. The Ranger 2324 is ideal for extending USB peripherals and supports USB 2.0 throughputs up to 480 Mbps. The 2324 provides 4 USB 2.0 ports at the REX unit. An SFP Duplex LC slot is used for both the LEX & REX units. This ExtremeUSB® based fiber extender system is FCC/CE Class B certified. These USB extenders require AC power (included) at the REX end. Supported platforms include Windows, MAC OS, and Linux. UK, European, Japanese, and Australian power versions available. Optional mounting kits also available. Min Qty: 1 Package Multiple: 1 | 13 |
|
$1,503.0000 / $1,670.0000 | Buy Now |