-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-ICPLM611CT-ND
|
DigiKey | OPTOCOUPLER Min Qty: 1 Lead time: 3 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23438 In Stock |
|
$0.8338 / $2.2600 | Buy Now |
|
Future Electronics | Optocoupler - 5 Pin High Speed SOP RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
DISTI #
77681051
|
Verical | DC-IN DC-OUT 5-Pin T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2302 | Americas - 3000 |
|
$0.8970 | Buy Now |
|
Quest Components | 2400 |
|
$1.5510 / $3.1020 | Buy Now | |
|
NAC | Logic IC Output Optocoupler RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8320 / $1.2350 | Buy Now |
|
CHIPMALL.COM LIMITED | 3000 |
|
$1.5132 / $10.5860 | Buy Now | |
|
LCSC | 15Mbit/s 10kV/us DC SOP-5-175mil Logic Output Optocoupler ROHS | 1766 |
|
$0.5655 / $0.9415 | Buy Now |
|
Ozdisan Elektronik | OPTOCOUPLER 5 PIN HIGH SPEED HALF PITCH MINI FLAT | 0 |
|
$1.5888 / $1.7477 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICPLM611
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPLM611
Isocom Components
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | CMOS COMPATIBLE, CAN ALSO OPERATE ON 4.5V | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 2.7e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | TIN |