Part Details for ICPL4503 by Isocom Components
Results Overview of ICPL4503 by Isocom Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICPL4503 Information
ICPL4503 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ICPL4503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Logic IC Output Optocoupler RoHS: Compliant Min Qty: 1600 Package Multiple: 50 | 0 |
|
RFQ | |
|
Utmel Electronic | OPTOISO 5KV TRANSISTOR | 0 |
|
RFQ |
Part Details for ICPL4503
ICPL4503 CAD Models
ICPL4503 Part Data Attributes
|
ICPL4503
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL4503
Isocom Components
Logic IC Output Optocoupler,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Max | 8e-7 s | |
Response Time-Nom | 3e-7 ns | |
Surface Mount | NO | |
Terminal Finish | TIN |