Part Details for ICPL4502 by Isocom Components
Results Overview of ICPL4502 by Isocom Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICPL4502 Information
ICPL4502 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ICPL4502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 1MBps RoHS: Compliant Min Qty: 1600 Package Multiple: 50 | 0 |
|
RFQ | |
|
Utmel Electronic | OPTOISO 5KV TRANSISTOR | 0 |
|
RFQ |
Part Details for ICPL4502
ICPL4502 CAD Models
ICPL4502 Part Data Attributes
|
ICPL4502
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL4502
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for ICPL4502
This table gives cross-reference parts and alternative options found for ICPL4502. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICPL4502, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PS8601-A | Renesas Electronics Corporation | Check for Price | Logic IC Output Optocoupler, 1-Element, 5000V Isolation | ICPL4502 vs PS8601-A |
6N136 | NEC Electronics Group | Check for Price | Logic IC Output Optocoupler, 1-Channel, 1-Element, 3000V Isolation, 1MBps, PLASTIC, DIP-8 | ICPL4502 vs 6N136 |
PS9113 | NEC Electronics Group | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, LEAD FREE, SOP-5 | ICPL4502 vs PS9113 |
SFH6325 | Siemens | Check for Price | Logic IC Output Optocoupler, 2-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8 | ICPL4502 vs SFH6325 |
HCPL-4731 | Avago Technologies | Check for Price | 2 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 0.1Mbps, 0.300 INCH, DIP-8 | ICPL4502 vs HCPL-4731 |
HCPL-0452 | Hewlett Packard Co | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 1MBps, SO-8 | ICPL4502 vs HCPL-0452 |
HCPL-070A | Agilent Technologies Inc | Check for Price | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 0.1MBps, SOIC-8 | ICPL4502 vs HCPL-070A |
TLP651(TP5) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | ICPL4502 vs TLP651(TP5) |
TLP651(O-TP1) | Toshiba America Electronic Components | Check for Price | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, DIP-8 | ICPL4502 vs TLP651(O-TP1) |
HCPL-070A | Broadcom Limited | $2.0805 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.1MBps, SOIC-8 | ICPL4502 vs HCPL-070A |
ICPL4502 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ICPL4502 should ensure that the input and output tracks are separated as much as possible to minimize crosstalk. Additionally, the use of a ground plane and decoupling capacitors can help reduce noise and improve overall performance.
-
To ensure reliability in high-temperature applications, it's essential to follow proper derating guidelines, provide adequate heat sinking, and ensure that the device is operated within its recommended operating temperature range. Additionally, consider using a thermally conductive material for the PCB and ensuring good airflow around the device.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the maximum allowable voltage on the input pins is typically 10-15% higher than the recommended maximum voltage. However, it's always best to consult with the manufacturer or a qualified engineer to determine the specific voltage limits for a particular application.
-
Yes, the ICPL4502 can be used in switching power supply applications. However, it's crucial to ensure that the device is properly biased and that the input and output tracks are designed to handle the high-frequency switching signals. Additionally, consider using a suitable transformer and ensuring that the device is operated within its recommended operating frequency range.
-
To troubleshoot common issues with the ICPL4502, start by verifying the input voltage, output load, and PCB layout. Check for any signs of overheating, and ensure that the device is properly biased. Use an oscilloscope to analyze the output waveform and identify any signs of oscillation or voltage droop. Consult the datasheet and application notes for guidance on troubleshooting and potential solutions.