Part Details for ICPL2601 by Isocom Components
Results Overview of ICPL2601 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICPL2601 Information
ICPL2601 by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ICPL2601
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ICPL2601-ND
|
DigiKey | OPTOISO 2.5KV OPN COLL 8-DIP Min Qty: 1600 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1550 Package Multiple: 50 Container: Tube |
0 Tube |
|
$0.8450 / $0.8700 | Buy Now |
DISTI #
ICPL2601
|
TME | Optocoupler, THT, Ch: 1, OUT: gate, DIP8 Min Qty: 1 | 0 |
|
$0.6800 / $1.1500 | RFQ |
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 10MBps RoHS: Compliant Min Qty: 1600 Package Multiple: 50 Container: Tube | 0 |
|
$0.8320 / $1.2350 | Buy Now |
|
Perfect Parts Corporation | 17562 |
|
RFQ |
Part Details for ICPL2601
ICPL2601 CAD Models
ICPL2601 Part Data Attributes
|
ICPL2601
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
ICPL2601
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | OPEN COLLECTOR, UL RECOGNIZED, TTL COMPATIBLE | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | TIN |