Part Details for ICPL2530 by Isocom LTD
Overview of ICPL2530 by Isocom LTD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ICPL2530
ICPL2530 CAD Models
ICPL2530 Part Data Attributes:
|
ICPL2530
Isocom LTD
Buy Now
Datasheet
|
Compare Parts:
ICPL2530
Isocom LTD
Logic IC Output Optocoupler, 1-Element, 3000V Isolation, 1MBps
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM LTD | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.016 A | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |