Part Details for ICPL0601SMT&R by Isocom Components
Results Overview of ICPL0601SMT&R by Isocom Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICPL0601SMT&R Information
ICPL0601SMT&R by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for ICPL0601SMT&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AM2199
|
Newark | Optocoupler, 1Ch, 3.75Kv/10Mbps, Sop Rohs Compliant: Yes |Isocom Components 2004 Ltd ICPL0601SMT&... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0100 / $1.0700 | Buy Now |
DISTI #
08AM2198
|
Newark | Optocoupler, 1Ch, 3.75Kv/10Mbps, Sop Rohs Compliant: Yes |Isocom Components 2004 Ltd ICPL0601SMT&... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4100 / $2.1300 | Buy Now |
DISTI #
ICPL0601SMCT-ND
|
DigiKey | OPTOISO 3.75KV OPN COLL 8-SOIC Min Qty: 1 Lead time: 3 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6430 / $1.7200 | Buy Now |
|
Future Electronics | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 5kV/µs CMTI 8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 2000 Container: Reel |
0 Reel |
|
$0.5980 / $0.6060 | Buy Now |
|
NAC | Transistor Output Optocoupler,1-Element,5300VIsolation RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5888 / $0.8740 | Buy Now |
DISTI #
SMC-ICPL0601SMT&R
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2000 |
|
RFQ | |
|
Perfect Parts Corporation | 43904 |
|
RFQ |