ICP501421PS-01
Renata Batteries
Description: Secondary Battery, Polymer Lithium-ion, 3.7V, 0.115Ah, 57.5mA,

Overview of ICP501421PS-01 by Renata Batteries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Electronic Manufacturing

Price & Stock for ICP501421PS-01 by Renata Batteries

Part # Manufacturer Description Stock Price Buy
DISTI # 614-ICP501421PS-01
Mouser Electronics Battery Packs 0
  • 1 $13.8700
  • 10 $11.6900
  • 100 $11.0400
  • 250 $10.6600
$10.6600 / $13.8700 Order Now
Future Electronics 3.7V Rechargeable Lithium Ion Polymer battery pack RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 50 Container: Tray 0
Tray
  • 50 $10.8600
  • 100 $10.8000
  • 150 $10.7700
  • 200 $10.7400
  • 250 $10.6600
$10.6600 / $10.8600 Buy Now
Future Electronics 3.7V Rechargeable Lithium Ion Polymer battery pack RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk 0
Bulk
  • 1 $11.2000
  • 5 $11.0500
  • 25 $10.9100
  • 50 $10.8500
  • 150 $10.6600
$10.6600 / $11.2000 Buy Now

CAD Models for ICP501421PS-01 by Renata Batteries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICP501421PS-01 by Renata Batteries

ICP501421PS-01
Renata Batteries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENATA SA
Reach Compliance Code
compliant
Approvals
IEC
Battery Chemistry
POLYMER LITHIUM-ION
Battery Type
SECONDARY
Capacity
0.115 Ah
Cut-off Voltage
3 V
Height
5.4 mm
Length
23 mm
Operating Temperature-Max
60 °C
Operating Temperature-Min
-20 °C
Standard Charge Current
57.5 mA
Terminal Type
WIRE
Voltage
3.7 V
Weight
3.1 g
Width
14.2 mm
Want to compare parts?
  1. ICP501421PS-01
    Renata Batteries
    Secondary Battery, Polymer Lithium-ion, 3.7V, 0.115Ah, 57.5mA,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICP501421PS-01 by Renata Batteries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICP501421PS-01 by Renata Batteries

  • Please alert me when ICP501421PS-01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICP501421PS-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICP501421PS-01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICP501421PS-01 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICP501421PS-01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICP501421PS-01 by Renata Batteries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: