Part Details for ICP-080-5 by Yamaichi Electronics Co Ltd
Overview of ICP-080-5 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ICP-080-5
ICP-080-5 CAD Models
ICP-080-5 Part Data Attributes:
|
ICP-080-5
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
ICP-080-5
Yamaichi Electronics Co Ltd
IC Socket, QFP80, 80 Contact(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Device Socket Type | IC SOCKET | |
Device Type Used On | QFP80 | |
Housing Material | PLASTIC | |
Number of Contacts | 80 |