Part Details for ICO-640-LTT by Samtec Inc
Overview of ICO-640-LTT by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ICO-640-LTT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-ICO-640-LTT-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1718 | Buy Now |
DISTI #
ICO-640-LTT
|
Avnet Americas | Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: ICO-640-LTT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-ICO640LTT
|
Mouser Electronics | IC & Component Sockets ".100"" Low Profile Screw Machine DIP Socket" | 0 |
|
$1.5000 / $4.4600 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.5800 / $5.4600 | Buy Now |
DISTI #
000000000000125839
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine DIP Socket Min Qty: 1 | 0 |
|
$2.5400 / $4.4600 | Buy Now |
|
Master Electronics | .100" Low Profile Screw Machine DIP Socket RoHS: Compliant | 0 |
|
$1.5800 / $5.4600 | Buy Now |
Part Details for ICO-640-LTT
ICO-640-LTT CAD Models
ICO-640-LTT Part Data Attributes
|
ICO-640-LTT
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
ICO-640-LTT
Samtec Inc
IC Socket, DIP40, 40 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.695 inch | |
Body Depth | 0.05 inch | |
Body Length | 1.995 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYESTER | |
Insulation Resistance | 5000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |