Part Details for ICM7563M by IC Microsystems Sdn Bhd
Overview of ICM7563M by IC Microsystems Sdn Bhd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for ICM7563M
ICM7563M CAD Models
ICM7563M Part Data Attributes
|
ICM7563M
IC Microsystems Sdn Bhd
Buy Now
Datasheet
|
Compare Parts:
ICM7563M
IC Microsystems Sdn Bhd
D/A Converter, 4 Func, Serial Input Loading, 8us Settling Time, PDSO10, MSOP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | IC MICROSYSTEMS SDN BHD | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.293% | |
Number of Bits | 12 | |
Number of Functions | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1176 mm | |
Settling Time-Nom (tstl) | 8 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |