Part Details for ICM7555MTV by Intersil Corporation
Overview of ICM7555MTV by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Price & Stock for ICM7555MTV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | GENERAL PURPOSE TIMER 1 Func, 1MHz, CMOS, MBCY8 RoHS: Not Compliant | Europe - 63 |
|
RFQ | |
|
Chip1Cloud | 20000 |
|
RFQ |
Part Details for ICM7555MTV
ICM7555MTV CAD Models
ICM7555MTV Part Data Attributes:
|
ICM7555MTV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7555MTV
Intersil Corporation
SQUARE, 1MHz, TIMER, MBCY8, METAL CAN-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , CAN8,.2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |