-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General-Purpose Timers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM7555MJA/HR by Analog Devices Inc is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7555MJA/HR
|
Mouser Electronics | Timers & Support Products ICM7555MJA/HR | 0 |
|
Order Now | |
|
Analog Devices Inc | Low-Power, General-Purpose Tim Package Multiple: 1 | 8564 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM7555MJA/HR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7555MJA/HR
Analog Devices Inc
General-Purpose Timers, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-CERDIP-300_MIL | |
Package Description | DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-CERDIP-300_MIL | |
Reach Compliance Code | not_compliant | |
Date Of Intro | 1999-05-28 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TIMER | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ICM7555MJA/HR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555MJA/HR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM555CN | Fairchild Semiconductor Corporation | Check for Price | 1 Func, BIPolar, PDIP8, MS-001BA, DIP-8 | ICM7555MJA/HR vs LM555CN |
MC1455P1 | Motorola Mobility LLC | Check for Price | PULSE, TIMER, PDIP8, PLASTIC, DIP-8 | ICM7555MJA/HR vs MC1455P1 |
HA17555-E | Renesas Electronics Corporation | Check for Price | HA17555-E | ICM7555MJA/HR vs HA17555-E |
NE555N | Intersil Corporation | Check for Price | IC,TIMER,BIPOLAR,DIP,8PIN,PLASTIC | ICM7555MJA/HR vs NE555N |
HA17555 | Renesas Electronics Corporation | Check for Price | PULSE; RECTANGULAR, TIMER, PDIP8, DP-8 | ICM7555MJA/HR vs HA17555 |
LM555J/883 | National Semiconductor Corporation | Check for Price | IC PULSE; RECTANGULAR, 0.051 MHz, TIMER, CDIP8, CERAMIC, DIP-8, Analog Waveform Generation Function | ICM7555MJA/HR vs LM555J/883 |
ICM7555IJA+ | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | ICM7555MJA/HR vs ICM7555IJA+ |
TA7555P | Toshiba America Electronic Components | Check for Price | IC TIMER, PDIP8, DIP-8, Analog Waveform Generation Function | ICM7555MJA/HR vs TA7555P |
ICM7555MJA | Maxim Integrated Products | Check for Price | 1 Func, 0.5MHz, CMOS, CDIP8, CERDIP-8 | ICM7555MJA/HR vs ICM7555MJA |
LMC555ENG | National Semiconductor Corporation | Check for Price | IC PULSE; RECTANGULAR, 3 MHz, TIMER, PDIP8, PLASTIC, DIP-8, Analog Waveform Generation Function | ICM7555MJA/HR vs LMC555ENG |