Part Details for ICM7555ID,602 by NXP Semiconductors
Overview of ICM7555ID,602 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for ICM7555ID,602
ICM7555ID,602 CAD Models
ICM7555ID,602 Part Data Attributes
|
ICM7555ID,602
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
ICM7555ID,602
NXP Semiconductors
ICM7555IDSOT96-1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Frequency-Max | 0.5 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for ICM7555ID,602
This table gives cross-reference parts and alternative options found for ICM7555ID,602. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7555ID,602, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM555CM | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID,602 vs LM555CM |
NE555DE4 | Single Precision Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID,602 vs NE555DE4 |
LM555CMX | Highly Stable 555 Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID,602 vs LM555CMX |
TLC555MD | PULSE; RECTANGULAR, 1.2MHz, TIMER, PDSO8, PLASTIC, SOP-8 | Texas Instruments | ICM7555ID,602 vs TLC555MD |
TLC555CDG4 | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID,602 vs TLC555CDG4 |
TLC555ID | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC -40 to 85 | Texas Instruments | ICM7555ID,602 vs TLC555ID |
SA555D | General purpose single bipolar timer | STMicroelectronics | ICM7555ID,602 vs SA555D |
935274819112 | PULSE, 0.5MHz, TIMER, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | ICM7555ID,602 vs 935274819112 |
MC1455D | Timer Circuit, SOIC-8 Narrow Body, 98-TUBE | onsemi | ICM7555ID,602 vs MC1455D |
TLC555CDR | 2.1-MHz, 250-µA, Low-Power Timer 8-SOIC 0 to 70 | Texas Instruments | ICM7555ID,602 vs TLC555CDR |