Part Details for ICM7555IBA by Harris Semiconductor
Overview of ICM7555IBA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7555IBAZ | Renesas Electronics Corporation | General Purpose Timers | |
ICM7555IBAZ-T | Renesas Electronics Corporation | General Purpose Timers |
Price & Stock for ICM7555IBA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICM7555 - General Purpose RC Timer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 53 |
|
$0.4254 / $0.5005 | Buy Now |
Part Details for ICM7555IBA
ICM7555IBA CAD Models
ICM7555IBA Part Data Attributes
|
ICM7555IBA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ICM7555IBA
Harris Semiconductor
1 Func, 0.1MHz, CMOS, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOIC-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Frequency-Max | 1 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |