Part Details for ICM7250IWE+ by Maxim Integrated Products
Overview of ICM7250IWE+ by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ICM7250IWE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICM7250IWE+-ND
|
DigiKey | IC OSC BINARY CTC 15MHZ 16SOIC Min Qty: 62 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
2116 In Stock |
|
$4.8600 | Buy Now |
DISTI #
ICM7250IWE+-ND
|
DigiKey | IC OSC BINARY CTC 15MHZ 16SOIC Min Qty: 62 Lead time: 16 Weeks Container: Tube, Tube | Temporarily Out of Stock |
|
$5.2184 | Buy Now |
|
Rochester Electronics | ICM7250 Fixed and Programmable Timer/Counter RoHS: Compliant Status: Active Min Qty: 1 | 2116 |
|
$4.1700 / $4.9000 | Buy Now |
Part Details for ICM7250IWE+
ICM7250IWE+ CAD Models
ICM7250IWE+ Part Data Attributes
|
ICM7250IWE+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICM7250IWE+
Maxim Integrated Products
1 Func, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | PULSE; RECTANGULAR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for ICM7250IWE+
This table gives cross-reference parts and alternative options found for ICM7250IWE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7250IWE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7250IWE+ | 8-Bit Binary, Programmable, RC Timer Counter, 16-SOIC_W-300_MIL, 16 Pins, -20 to 85C | Analog Devices Inc | ICM7250IWE+ vs ICM7250IWE+ |