Part Details for ICM7250IPE+ by Analog Devices Inc
Results Overview of ICM7250IPE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM7250IPE+ Information
ICM7250IPE+ by Analog Devices Inc is an Analog Waveform Generation Function.
Analog Waveform Generation Functions are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ICM7250IPE+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-ICM7250IPE
|
Mouser Electronics | Timers & Support Products 8-Bit Binary, Programmable, RC Timer Cou RoHS: Compliant | 67 |
|
$6.3000 / $12.6900 | Buy Now |
|
Analog Devices Inc | 8-Bit Binary, Programmable, RC Package Multiple: 1 | 2038 |
|
$5.0400 / $12.6900 | Buy Now |
Part Details for ICM7250IPE+
ICM7250IPE+ CAD Models
ICM7250IPE+ Part Data Attributes
|
ICM7250IPE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ICM7250IPE+
Analog Devices Inc
8-Bit Binary, Programmable, RC Timer Counter, 16-PDIP-300_MIL, 16 Pins, -20 to 85C
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-PDIP-300_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1986-01-01 | |
Samacsys Manufacturer | Analog Devices | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ICM7250IPE+
This table gives cross-reference parts and alternative options found for ICM7250IPE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7250IPE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ICM7250IPE | Maxim Integrated Products | Check for Price | 1 Func, CMOS, PDIP16, PLASTIC, DIP-16 | ICM7250IPE+ vs ICM7250IPE |