Part Details for ICM7242IPA by Intersil Corporation
Overview of ICM7242IPA by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7242IPAZ | Renesas Electronics Corporation | Long Range Fixed Timer |
Price & Stock for ICM7242IPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | ICM7242 - Fixed and Programmable Timer/Counter ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5414 |
|
$1.0700 / $1.2600 | Buy Now |
|
ComSIT USA | LONG RANGE FIXED TIMER 1 Func, 13MHz, CMOS, PDIP8 RoHS: Not Compliant |
|
|
RFQ |
Part Details for ICM7242IPA
ICM7242IPA CAD Models
ICM7242IPA Part Data Attributes
|
ICM7242IPA
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICM7242IPA
Intersil Corporation
SQUARE, 13MHz, TIMER, PDIP8, PLASTIC, MS-001BA, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SQUARE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.585 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Frequency-Max | 13 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for ICM7242IPA
This table gives cross-reference parts and alternative options found for ICM7242IPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICM7242IPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM7242IJA | 1 Func, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | ICM7242IPA vs ICM7242IJA |
ICM7242IPA+ | 8-Bit Binary, Programmable, RC Timer Counter, 8-PDIP-300_MIL, 8 Pins, -20 to 85C | Analog Devices Inc | ICM7242IPA vs ICM7242IPA+ |