Part Details for ICM36-240 by Tri-Mag Inc
Results Overview of ICM36-240 by Tri-Mag Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ICM36-240 Information
ICM36-240 by Tri-Mag Inc is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for ICM36-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2103-ICM36-240-ND
|
DigiKey | AC/DC WALL MOUNT ADAPTER 24V 36W Min Qty: 1 Lead time: 52 Weeks Container: Box |
281 In Stock |
|
$11.1676 / $15.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3000 / $28.2200 | Buy Now |