-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
541-1698-1-ND
|
DigiKey | CMC 370MA 2LN 120 OHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8899 In Stock |
|
$0.2704 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ICM0805ER121M
Vishay Dale
Buy Now
Datasheet
|
Compare Parts:
ICM0805ER121M
Vishay Dale
Data Line Filter, 2 Function(s), 50V, 0.37A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VISHAY DALE | |
Package Description | ROHS COMPLIANT, EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Vishay | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Rated Current | 0.37 A | |
Rated Voltage | 50 V | |
Terminal Finish | Matte Tin (Sn) | |
Width | 1.2 mm |