There are no models available for this part yet.
Overview of ICM-328-1-GT-HT by Adam Technologies Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ICM-328-1-GT-HT by Adam Technologies Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2057-ICM-328-1-GT-HT-ND
|
DigiKey | MACHINE PIN SOCKET, IC, DIP, 28P Min Qty: 1 Lead time: 14 Weeks Container: Tube |
23 In Stock |
|
$0.7102 / $1.7000 | Buy Now | |
DISTI #
737-ICM-328-1-GT-HT
|
Mouser Electronics | IC & Component Sockets MACHINE PIN SOCKET, IC, DIP, 28P RoHS: Compliant | 490 |
|
$0.7100 / $1.5100 | Buy Now | |
DISTI #
74896658
|
RS | Screw machine, IC socket, .300 in row spacing, DIP, 28 Position | Adam Tech ICM-328-1-GT-HT RoHS: Not Compliant Min Qty: 510 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ | |
Onlinecomponents.com | Machine Pin Socket, IC, Dip, 28Pos - Tube RoHS: Compliant | 0 |
|
$0.5830 / $0.9700 | Buy Now | ||
Powell Electronics | MACHINE PIN SOCKET, IC, DIP, 28P Min Qty: 510 | 6316 |
|
$0.5801 / $0.8213 | Buy Now | ||
DISTI #
ICM-328-1-GT-HT
|
Relay Specialties | IC Socket, DIP, 0.3" (7.62mm)28 (2x14) POS, 0.100" (2.54mm)Through Hole, Open Frame Min Qty: 1 | 0 |
|
RFQ |