Part Details for ICM-318-1-GT-HT by Adam Technologies Inc
Overview of ICM-318-1-GT-HT by Adam Technologies Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM-318-1-GT-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ICM-318-1-GT-HT-ND
|
DigiKey | MACHINE PIN SOCKET, IC, DIP, 18P Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2478 In Stock |
|
$0.5198 / $1.2500 | Buy Now |
DISTI #
737-ICM-318-1-GT-HT
|
Mouser Electronics | IC & Component Sockets MACHINE PIN SOCKET, IC, DIP, 18P RoHS: Compliant | 519 |
|
$0.5420 / $1.1700 | Buy Now |
DISTI #
74896629
|
RS | Screw machine, IC socket, .300 in row spacing, DIP, 18 Position | Adam Tech ICM-318-1-GT-HT RoHS: Not Compliant Min Qty: 520 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3590 | RFQ |
|
Future Electronics | 18 (2 x 9) Pos DIP, 0.3 (7.62mm) Row Spacing Socket Gold Through Hole RoHS: Compliant pbFree: Yes Min Qty: 520 Package Multiple: 26 Lead time: 18 Weeks Container: Tube | 0Tube |
|
$0.5100 / $0.6150 | Buy Now |
|
Onlinecomponents.com | Machine Pin Socket, IC, Dip, 18Pos - Tube RoHS: Compliant |
69 In Stock |
|
$0.3986 / $0.6404 | Buy Now |
|
Powell Electronics | MACHINE PIN SOCKET, IC, DIP, 18P Min Qty: 520 | 1526 |
|
$0.4119 / $0.5830 | Buy Now |
|
Master Electronics | Machine Pin Socket, IC, Dip, 18Pos - Tube RoHS: Compliant |
69 In Stock |
|
$0.3986 / $0.6404 | Buy Now |
Part Details for ICM-318-1-GT-HT
ICM-318-1-GT-HT CAD Models
ICM-318-1-GT-HT Part Data Attributes
|
ICM-318-1-GT-HT
Adam Technologies Inc
Buy Now
|
Compare Parts:
ICM-318-1-GT-HT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |