Part Details for ICM-308-1-GT-HT by Adam Technologies Inc
Overview of ICM-308-1-GT-HT by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICM-308-1-GT-HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-ICM-308-1-GT-HT-ND
|
DigiKey | MACHINE PIN SOCKET, IC, DIP, 8P Min Qty: 1 Lead time: 14 Weeks Container: Tube |
2986 In Stock |
|
$0.2500 / $0.5300 | Buy Now |
DISTI #
737-ICM-308-1-GT-HT
|
Mouser Electronics | IC & Component Sockets MACHINE PIN SOCKET, IC, DIP, 8P RoHS: Compliant | 774 |
|
$0.2750 / $0.5000 | Buy Now |
DISTI #
74896591
|
RS | Screw machine, IC socket, .300 in row spacing, DIP, 8 Position | Adam Tech ICM-308-1-GT-HT RoHS: Not Compliant Min Qty: 1020 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Future Electronics | 8 Position .300" Row Spacing Gold Std DIP Length High-Temp Screw Machine Sockets RoHS: Compliant pbFree: Yes Min Qty: 540 Package Multiple: 60 Container: Tube | 0Tube |
|
$0.2450 / $0.2900 | Buy Now |
|
Onlinecomponents.com | Machine Pin Socket, IC, Dip, 8Pos - Tube RoHS: Compliant | 0 |
|
$0.1795 / $0.3309 | Buy Now |
Part Details for ICM-308-1-GT-HT
ICM-308-1-GT-HT CAD Models
ICM-308-1-GT-HT Part Data Attributes:
|
ICM-308-1-GT-HT
Adam Technologies Inc
Buy Now
|
Compare Parts:
ICM-308-1-GT-HT
Adam Technologies Inc
|
Samacsys Manufacturer | Adam Tech |