Part Details for ICM-20608-G by InvenSense Inc
Overview of ICM-20608-G by InvenSense Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for ICM-20608-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1428-1052-1-ND
|
DigiKey | IMU ACCEL/GYRO I2C/SPI 16LGA Min Qty: 1 Lead time: 54 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1391 In Stock |
|
$2.7134 / $6.0300 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ICM-20608-G
|
Avnet Abacus | MotionTracking Device Digital Output 1.8V 16-Pin LGA (Alt: ICM-20608-G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ICM-20608-G
ICM-20608-G CAD Models
ICM-20608-G Part Data Attributes:
|
ICM-20608-G
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ICM-20608-G
InvenSense Inc
IMU ACCEL/GYRO I2C/SPI 16LGA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT |