Part Details for ICM-20602 by InvenSense Inc
Overview of ICM-20602 by InvenSense Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Robotics and Drones
Price & Stock for ICM-20602
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5935
|
Newark | Mems Mod, 3-Axis Gyroscope/Accelerometer, Mems Module Function:Tri-Axis Gyroscope, Tri-Axis Accelerometer, Supply Voltage Min:1.71V, Supply Voltage Max:3.45V, Sensor Case Style:Lga, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Tdk Invensense ICM-20602 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2000 / $5.5600 | Buy Now |
DISTI #
1428-1060-1-ND
|
DigiKey | IMU ACCEL/GYRO/TEMP I2C/SPI LGA Min Qty: 1 Lead time: 26 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
24975 In Stock |
|
$3.1361 / $6.9700 | Buy Now |
DISTI #
ICM-20602
|
Avnet Americas | Low-Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device in 3mm x 3mm Package - Tape and Reel (Alt: ICM-20602) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 130000 |
|
$2.9497 | Buy Now |
DISTI #
ICM-20602
|
Avnet Americas | Low-Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device in 3mm x 3mm Package - Tape and Reel (Alt: ICM-20602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9497 | Buy Now |
|
Quest Components | ANALOG CIRCUIT, 1 FUNC, CMOS, PBGA16 | 17500 |
|
$2.4697 / $7.0563 | Buy Now |
DISTI #
ICM-20602
|
Avnet Americas | Low-Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device in 3mm x 3mm Package - Tape and Reel (Alt: ICM-20602) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 26 Weeks, 0 Days Container: Reel | 130000 |
|
$2.9497 | Buy Now |
DISTI #
ICM-20602
|
Avnet Americas | Low-Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device in 3mm x 3mm Package - Tape and Reel (Alt: ICM-20602) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.9497 | Buy Now |
DISTI #
SMC-ICM-20602
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2041 | 29985 |
|
RFQ | |
DISTI #
ICM-20602
|
Avnet Abacus | Low-Power, High-Performance Integrated 6-Axis MEMS MotionTracking Device in 3mm x 3mm Package (Alt: ICM-20602) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IMU ACCEL/GYRO/TEMP I2C/SPI LGA | 5068 |
|
$1.6055 / $2.6926 | Buy Now |
Part Details for ICM-20602
ICM-20602 CAD Models
ICM-20602 Part Data Attributes:
|
ICM-20602
InvenSense Inc
Buy Now
Datasheet
|
Compare Parts:
ICM-20602
InvenSense Inc
Analog Circuit, 1 Func, CMOS, PBGA16, LGA-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INVENSENSE INC | |
Package Description | LGA-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PBGA-B16 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFLGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 1.71 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BUTT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |