Part Details for ICLR1-1-71309-13 by Sensata Circuit Breakers
Overview of ICLR1-1-71309-13 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
471-3095-600 | Amphenol Communications Solutions | Plug mod,30Positions, 9.5mm, LEAD FREE | |
471-3095-100 | Amphenol Communications Solutions | Plug mod,30Positions, 9.5mm, NEXLEV |
Price & Stock for ICLR1-1-71309-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.9700 / $70.2600 | Buy Now |
DISTI #
000000000006090433
|
Sager | Circuit Breakers Cir Brkr, HydMag, 3 pl, 250VAC, 10A,400Hz, panel seal | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$16.9700 / $70.2600 | Buy Now |