There are no models available for this part yet.
Overview of ICLHR11-1A-70308-2F-R by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPL7030-822MLB | Coilcraft Inc | General Purpose Inductor, 8.2uH, 20%, 1 Element, SMD, ROHS COMPLIANT | |
XPL7030-821MLB | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
XAL7030-822 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for ICLHR11-1A-70308-2F-R by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APXICLHR11-1A-70308-2F-R
|
Heilind Electronics | CIR BRKR HYD MAG | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$36.3000 / $125.9200 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$36.3000 / $125.9200 | Buy Now |