Part Details for ICL8069BCSQ by Maxim Integrated Products
Overview of ICL8069BCSQ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for ICL8069BCSQ
ICL8069BCSQ CAD Models
ICL8069BCSQ Part Data Attributes:
|
ICL8069BCSQ
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL8069BCSQ
Maxim Integrated Products
Zener Diode, 1.23V V(Z), Silicon, TO-52, TO-52, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-52 | |
Package Description | O-MBCY-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-52 | |
JESD-30 Code | O-MBCY-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.23 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 0.0308 mV/°C |