Part Details for ICL8069ACSQ2 by Maxim Integrated Products
Overview of ICL8069ACSQ2 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for ICL8069ACSQ2
ICL8069ACSQ2 CAD Models
ICL8069ACSQ2 Part Data Attributes:
|
ICL8069ACSQ2
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
ICL8069ACSQ2
Maxim Integrated Products
Zener Diode, 1.23V V(Z), Silicon, TO-52, METAL, TO-52, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | TO-52 | |
Package Description | METAL, TO-52, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW NOISE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | TO-52 | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 1.23 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Temp Coeff-Max | 0.0123 mV/°C |
Alternate Parts for ICL8069ACSQ2
This table gives cross-reference parts and alternative options found for ICL8069ACSQ2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL8069ACSQ2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICL8069DMSQ2 | Zener Diode, 1.23V V(Z), Silicon, TO-52, METAL, TO-52, 2 PIN | Maxim Integrated Products | ICL8069ACSQ2 vs ICL8069DMSQ2 |
ICL8069CMSQ2 | Zener Diode, 1.23V V(Z), Silicon, TO-52, METAL, TO-52, 2 PIN | Maxim Integrated Products | ICL8069ACSQ2 vs ICL8069CMSQ2 |
ICL8069BCSQ2 | Zener Diode, 1.23V V(Z), Silicon, TO-52, METAL, TO-52, 2 PIN | Maxim Integrated Products | ICL8069ACSQ2 vs ICL8069BCSQ2 |