ICL8020AMXJD
Description: Analog Circuit, CDIP14

Overview of ICL8020AMXJD by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Electronic Manufacturing Automotive

Price & Stock for ICL8020AMXJD by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-ICL8020AMXJD-ND
DigiKey 4-BIT EXPANDABLE CURRENT-SWITCH Min Qty: 4 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 236
In Stock
  • 4 $80.8900
$80.8900 Buy Now
Rochester Electronics 4-BIT EXPANDABLE CURRENT-Switch ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 236
  • 1 $81.6700
  • 25 $80.0300
  • 100 $76.7700
  • 500 $73.5000
  • 1,000 $69.4200
$69.4200 / $81.6700 Buy Now

CAD Models for ICL8020AMXJD by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL8020AMXJD by Harris Semiconductor

ICL8020AMXJD
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
ANALOG CIRCUIT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Neg Supply Voltage-Max (Vsup)
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Supply Current-Max (Isup)
10 mA
Supply Voltage-Max (Vsup)
20 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. ICL8020AMXJD
    Harris Semiconductor
    Analog Circuit, CDIP14
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL8020AMXJD by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL8020AMXJD by Harris Semiconductor

  • Please alert me when ICL8020AMXJD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ICL8020AMXJD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL8020AMXJD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ICL8020AMXJD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL8020AMXJD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL8020AMXJD by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: