ICL800D15MIC
Description: NTC Thermistor, 8ohm, Through Hole Mount, RADIAL LEADED

Overview of ICL800D15MIC by Eaton Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Telecommunications Renewable Energy Automotive

Price & Stock for ICL800D15MIC by Eaton Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # ICL800D15MIC
Avnet Americas Thermistor NTC 8Ohm 20% 80s 2-Pin Radial Leaded Bulk - Bulk (Alt: ICL800D15MIC) RoHS: Not Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 500 $0.2286
  • 1,000 $0.2254
  • 1,500 $0.2190
  • 2,500 $0.2157
  • 5,000 $0.2125
  • 25,000 $0.2093
  • 50,000 $0.2061
$0.2061 / $0.2286 Buy Now
DISTI # 504-ICL800D15MIC
Mouser Electronics NTC Thermistors ICL family, 8 ohm, I lead, 15 mm size, 2900 Beta, J Beta Tol., B1 Beta Def. RoHS: Compliant 498
  • 1 $0.3600
  • 10 $0.2730
  • 100 $0.2270
  • 500 $0.2090
  • 1,000 $0.2010
$0.2010 / $0.3600 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks Container: Bulk 0
Bulk
  • 250 $0.2150
$0.2150 Buy Now

CAD Models for ICL800D15MIC by Eaton Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ICL800D15MIC by Eaton Corporation

ICL800D15MIC
Eaton Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EATON CORP
Package Description
RADIAL LEADED
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Eaton
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-40 °C
Package Height
16 mm
Package Length
16 mm
Package Style
Radial
Package Width
6 mm
Packing Method
BULK
Rated Temperature
25 °C
Resistance
8 Ω
Resistor Type
NTC THERMISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermal Sensitivity Index
2900 K
Thermistor Application
OVERLOAD PROTECTION
Tolerance
20%
Want to compare parts?
  1. ICL800D15MIC
    Eaton Corporation
    NTC Thermistor, 8ohm, Through Hole Mount, RADIAL LEADED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ICL800D15MIC by Eaton Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ICL800D15MIC by Eaton Corporation

Select Manufacturer
Which Manufacturer of ICL800D15MIC would you like to use for your alert(s)?
  • Please alert me when ICL800D15MIC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ICL800D15MIC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ICL800D15MIC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ICL800D15MIC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ICL800D15MIC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ICL800D15MIC by Eaton Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: